Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F524T8ADFM#31
Order Code4147149
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €3.130 |
25+ | €2.880 |
50+ | €2.710 |
100+ | €2.540 |
250+ | €2.400 |
500+ | €2.330 |
1000+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F524T8ADFM#31
Order Code4147149
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's48I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
R5F524T8ADFM#31 is a 32-bit microcontroller with on-chip FPU enable to drive two motors simultaneously. The RX24T Group is a 32-bit microcontroller suited for dual inverter control that has a built-in Floating-Point Unit (FPU) which enables it to easily program complex inverter control algorithms. Ideal for general industrial and consumer equipment.
- Divider (fastest instruction execution takes two CPU clock cycles), on-chip debugging circuit
- Operation from a single 2.7V to 5.5V supply, three low power consumption modes
- On-board or off-board user programming, for instructions and operands
- 8Kbyte (number of erase/write cycles: 1,000,000 (typ)), BGO (back ground operation)
- Seven types of reset, including the power-on reset, low voltage detection with voltage settings
- PLL circuit input: 4MHz to 12.5MHz, clock frequency accuracy measurement circuit (CAC)
- 15KHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation
- 8-bit TMRs (8 channels), 16-bit compare-match timers (4 channels)
- Register write protection function can protect values in important registers against overwriting
- Operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX200 Series RX24T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability