Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52316CDFM#30
Order Code3941865
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Technical Datasheet
81 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.710 |
| 10+ | €2.830 |
| 25+ | €2.610 |
| 50+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52316CDFM#30
Order Code3941865
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max54MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's43I/O's
InterfacesCAN, I2C, SPI, USB
RAM Memory Size32KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX200 Series RX231 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SPI, USB
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Device Core
RXv2
Operating Frequency Max
54MHz
No. of Pins
64Pins
No. of I/O's
43I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability