Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F513T3ADFJ#30
Order Code3380689
Product RangeRX Family RX100 Series RX13T Group Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F513T3ADFJ#30
Order Code3380689
Product RangeRX Family RX100 Series RX13T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX100 Series RX13T Group Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size12KB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
Technical Specifications
Product Range
RX Family RX100 Series RX13T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART, USART
ADC Channels
5Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
22I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability