Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F51116ADFM#5A
Order Code4246454
Product RangeRX Family RX100 Series RX111 Group Microcontrollers
Technical Datasheet
1,490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €3.030 |
25+ | €2.840 |
50+ | €2.670 |
100+ | €2.490 |
250+ | €2.350 |
500+ | €2.120 |
1000+ | €1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F51116ADFM#5A
Order Code4246454
Product RangeRX Family RX100 Series RX111 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX100 Series RX111 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's46I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R5F51116ADFM#5A is a RX100 Series, RX111 group 32bit microcontroller with small-capacity ROM/low pin count line-up and built-in USB 2.0. With USB 2.0 for battery charging (BC 1.2), low consumption current and fast wakeup from standby, this microcontroller is suitable for use in computer peripherals, and healthcare and wearable devices. With their three-phase motor control timers, it is also suitable for motor control applications in home appliances and industrial equipment.
- 32bit RX CPU core and 32MHz maximum operating frequency
- 256Kbytes/32Kbytes/8Kbytes ROM, RAM, and E2 DataFlash capacity
- Low power consumption functions, operation from a single 1.8 to 3.6V supply
- Data transfer controller (DTC), event link controller (ELC) and Independent watchdog timer (IWDT)
- POR, LVD reset and power supply voltage management
- Memory protect, unique ID security and encryption
- On-chip functions for IEC 60730 compliance
- Up to six channels for communication
- 0.5mm pitch 64 pin LFQFP package
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
RX Family RX100 Series RX111 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
I2C, SPI, UART, USB
ADC Channels
20Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
46I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability