Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F51116ADFL#3A
Order Code3869675
Product RangeRX Family RX100 Series RX111 Group Microcontrollers
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €2.710 |
25+ | €2.280 |
50+ | €2.270 |
100+ | €2.250 |
250+ | €2.100 |
500+ | €1.970 |
1000+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F51116ADFL#3A
Order Code3869675
Product RangeRX Family RX100 Series RX111 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX100 Series RX111 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's30I/O's
InterfacesI2C, SCI, SPI, USB
RAM Memory Size32KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX100 Series RX111 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI, USB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
MSL
MSL 1 - Unlimited
Device Core
RX
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
30I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability