Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F51105ADFL#30
Order Code4147115
Product RangeRX Family RX100 Series RX110 Group Microcontrollers
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.500 |
50+ | €1.370 |
100+ | €1.230 |
250+ | €1.190 |
500+ | €1.170 |
1000+ | €1.140 |
2500+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F51105ADFL#30
Order Code4147115
Product RangeRX Family RX100 Series RX110 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX100 Series RX110 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, SCI
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
Product Overview
RX110 is a 32bit high-function LCD microcontroller with USB 2.0/rapid charging support for sensor modules and healthcare devices. This RX110 group microcontroller has the simplest line-up of the RX100 series. It is suitable for sensor hub and other applications where small size and processing performance are demanded.
- RXv1 CPU 32MHz core, 128KB program memory, 16KB RAM
- Supply voltage range from 1.8 to 3.6V
- 3 x UART, 4 x SPI, 4 x I²C
- 36 I/O ports
- 16bit x 6ch timer, 12bit x 10ch ADC
- RTC, 1 watchdog timer, LVD, DMA
- 48 pin LFQFP package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX100 Series RX110 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, SPI, SCI
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability