Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
10+ | €2.780 |
25+ | €2.560 |
50+ | €2.510 |
100+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11RMGDFB#30
Order Code4147113
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's63I/O's
InterfacesI2C, CSI, UART
RAM Memory Size8KB
ADC Channels3Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/H1x
MCU FamilyRL78
Qualification-
Product Overview
RL78/H1D is a microcontroller for sensing transducers in healthcare devices and is optimized for blood pressure monitors. It includes high-precision analogue functions such as Delta-Sigma A/D converter, SAR A/D converter, programmable gain amplifiers, operational amplifier, and 8bit/12bit D/A converter. It also has a built-in LCD controller/driver which makes the RL78/H1D well-suited for healthcare devices, especially blood pressure monitor.
- RL78 24MHz CPU core, 128KB program memory, 8KB RAM, 16Bit size, 4KB data flash
- Supply voltage range from 1.8 to 5.5V
- RTC, LVD, DMA
- 63 I/O ports
- 8bit x 6ch, 16bit x 13ch timer, 10bit x 3ch ADC
- 80pin plastic LFQFP package, industrial operating ambient temperature from -40 to 85°C
Technical Specifications
Product Range
RL78 Family RL78/H1x Series RL78/H1D Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, CSI, UART
ADC Channels
3Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (21-Jan-2025)
Device Core
RL78
Operating Frequency Max
24MHz
No. of Pins
80Pins
No. of I/O's
63I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/H1x
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001