Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.450 |
50+ | €1.420 |
100+ | €1.150 |
250+ | €1.130 |
500+ | €1.100 |
1000+ | €1.080 |
2500+ | €1.060 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F1076CGSP#V0
Order Code3534550
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageLSSOP
No. of I/O's16I/O's
InterfacesI2C, LIN, UART
RAM Memory Size2KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesRL78/I1x
MCU FamilyRL78
Qualification-
Product Overview
- RL78/I1A microcontroller with 16-bit RL78 CPU core in 20-pin LSSOP package
- True low power platform, high resolution PWM and rich analogue with -40 to 105°C temperature
- Ultra-low power technology, 2.7V to 5.5V operation from a single supply
- Delivers 41 DMIPS at maximum operating frequency of 32MHz, IEC or UL 60730 compliance
- Main flash memory (density: 32KB, block size is 1KB)
- Data flash with background operation, data flash size is 4KB
- High-speed on-chip oscillator, power-on reset (POR) monitor/generator
- Multi-function 16bit timers, real-time clock (RTC), 15KHz watchdog timer, DMA controller
- I2C multi-master (SMBus/PMBus support), CSI/SPI, UART, DALI, LIN interfaces
- ADC, comparator, internal DAC, PGA, on-chip temperature sensor
Technical Specifications
Product Range
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LSSOP
Interfaces
I2C, LIN, UART
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
RL78/I1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability