Print Page
Image is for illustrative purposes only. Please refer to product description.
1,408 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.623 |
| 10+ | €0.441 |
| 100+ | €0.347 |
| 500+ | €0.300 |
| 1000+ | €0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3257S1G8
Order Code3263043
Technical Datasheet
Logic Family / Base NumberQS3257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for QS3257S1G8
1 Product Found
Technical Specifications
Logic Family / Base Number
QS3257
No. of Channels
4Channels
Supply Voltage Min
4.75V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
5.25V
IC Case / Package
SOIC
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability