Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
IC Case / Package
QSOP
No. of Pins
16Pins
Supply Voltage Max
5.25V
MSL
MSL 3 - 168 hours
Output Current
120mA
On State Resistance Max
15ohm
Logic Case Style
QSOP
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability