Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30879FLBGP#U5
Order Code3213764
Technical Datasheet
Device CoreM32C/80
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's87I/O's
InterfacesCAN, I2C, UART
RAM Memory Size48KB
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM32C/80
MCU FamilyM16C
Qualification-
Product Overview
- Single chip 16bit CMOS microcontroller
- M32C/87 group featuring improved instructions
- High-speed processing
- 16MB address space
- Ultra-low power consumption
- Flash memory version
Technical Specifications
Product Range
M16C Family M32C/80 Series M32C/87 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, UART
ADC Channels
26Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
M16C
SVHC
No SVHC (12-Jan-2017)
Device Core
M32C/80
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
RAM Memory Size
48KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M32C/80
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability