Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97682IRTZEVALZ
Order Code4105467
Technical Datasheet
Device TopologyBoost
No. of Outputs2Outputs
Output Current100mA
Output Voltage45V
Input Voltage Min4V
Input Voltage Max26.5V
Core ChipISL97682IRTZ
Dimming Control TypePWM
Kit ContentsEvaluation Board ISL97682IRTZ
Product Range-
Product Overview
ISL97682IRTZEVALZ is an evaluation board which provides a complete testing platform for the ISL97682, a two channel LED driver. The ISL97682 is a highly integrated 2-channel LED driver that is suitable for medium size TFT-LCD backlights. This part can drive multiple channels of LEDs from inputs as low as 4V to outputs of up to 45V. It can also operate from inputs as low as 3V to outputs of up to 26.5V in bootstrap configuration. Applications include tablet to notebook PC displays LED backlighting, PMP LED backlighting.
- Input voltage range from 4.0V to 26.5V with max VOUT of 45V/3.0V to 24V with max VOUT of 26.5V
- PWM dimming with adjustable dimming frequency with duty cycle linear from 0.4% to 100% <lt/>30kHz
- Direct PWM dimming with duty cycle linear from 0.009% to 100% at 200Hz
- Current matching of 0.7% typical from 1% to 100% dimming
- Selectable 600kHz or 1MHz switching frequency in PWM/PFM Mode
- Dynamic headroom control, fault protection (string open/short circuit protections, OVP, OTP)
- String open/short circuit protections, OVP, OTP
- Thin and compact TQFN-16 3mmx3mm Package
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
4V
Core Chip
ISL97682IRTZ
Kit Contents
Evaluation Board ISL97682IRTZ
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
2Outputs
Output Voltage
45V
Input Voltage Max
26.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035