Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | €7.260 |
Price for:Each
Minimum: 600
Multiple: 600
€4,356.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95836IRTZ
Order Code2983662
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
Input Voltage Min4.75V
Input Voltage Max5.25V
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFN
No. of Pins40Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max450kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
Frequency-
Input Voltage-
Output Current90A
Output Voltage1.52V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Input Voltage Max
5.25V
Control Mode
Current Mode Control
Supply Voltage Max
5.25V
No. of Pins
40Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
450kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
-
Output Current
90A
Input Voltage Min
4.75V
No. of Channels
2Channels
Supply Voltage Min
4.75V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
TQFN
Input Voltage
-
Output Voltage
1.52V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability