Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.940 |
Price for:Each
Minimum: 1
Multiple: 1
€54.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9113ERAZ-EVZ
Order Code4080445
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL9113ERAZ
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Regulator
Kit ContentsEvaluation Board ISL9113ERAZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ISL9113ERAZ-EVZ (WLCSP) is a synchronous boost converter with 1.3A switch evaluation board. This evaluation board is used to evaluate the ISL9113 low input voltage and high-efficiency synchronous boost converter. The ISL9113 provides a power supply solution for devices powered by 3-cell alkaline, NiCd, NiMH, or 1-cell Li-ion/Li-polymer batteries. The device uses Renesas' proprietary boost algorithm to maintain voltage regulation when the input voltage is very low. It is used in portable HDMI and USB On-the-Go (USB-OTG), smartphones, tablet and mobile internet devices.
- Small, compact design
- Jumper selectable EN (enabled/disabled)
- Connectors, test points and jumpers for easy probing
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Evaluation Board ISL9113ERAZ
Automotive Qualification Standard
-
Silicon Core Number
ISL9113ERAZ
Application Sub Type
Synchronous Boost Regulator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025