Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88731AHRZ
Order Code1659421
Technical Datasheet
Battery TypeLi-Ion
Input Voltage26V
Battery Charge Voltage16.8V
Charge Current8A
IC Case / PackageTQFN
No. of Pins28Pins
No. of Cells4Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
16.8V
IC Case / Package
TQFN
No. of Cells
4Cells
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Input Voltage
26V
Charge Current
8A
No. of Pins
28Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012