Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.070 |
Price for:Each
Minimum: 1
Multiple: 1
€21.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85413DEMO1Z
Order Code4105469
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL85413
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsDemonstration Board ISL85413
Product Range-
Automotive Qualification Standard-
Product Overview
ISL85413DEMO1Z is an ISL85413 demonstration board (300mA output current). It is intended for use for point-of-load applications sourcing from 3.5V to 40V. The kit is used to demonstrate the performance of the ISL85413 Wide VIN Low quiescent current high efficiency synchronous buck regulator with 300mA (ISL85413) output current. The ISL85413 is offered in a 3mmx3mm 8 Ld DFN package with 1mm maximum height. Application includes industrial control, medical devices, portable instrumentation, distributed power supplies, cloud infrastructure.
- Synchronous operation for high efficiency
- No compensation required
- Integrated high-side and low-side NMOS devices
- Selectable PFM or forced PWM mode at light loads
- Internal soft-start
- Minimal external components required
- Power-good and enable functions available
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Demonstration Board ISL85413
Automotive Qualification Standard
-
Silicon Core Number
ISL85413
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035