Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.210 |
Price for:Each
Minimum: 1
Multiple: 1
€47.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85403EVAL1Z
Order Code4105464
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL85403FRZ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck / Boost-Buck Converter
Kit ContentsEvaluation Board ISL85403FRZ
Product Range-
Automotive Qualification Standard-
Product Overview
ISL85403EVAL1Z is an evaluation board for ISL85403. The board allows quick evaluation of the ISL85403 in the 2-stage boost-buck and the synchronous buck configurations. It is a cost effective solution for the low-power, wide input voltage range point-of-load application where both stepping up and stepping down voltage capabilities are required.
- Input voltage range from (VIN) 4V to 40V
- Output voltage (VOUT) is 5.0V, maximum output current (IOUT-MAX) is 2.5A
- Switching frequency is 500KHz
- Flexible design
- Convenient power connection
- Output ripple is 40mV
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Evaluation Board ISL85403FRZ
Automotive Qualification Standard
-
Silicon Core Number
ISL85403FRZ
Application Sub Type
Synchronous Buck / Boost-Buck Converter
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035