Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.860 |
| 10+ | €1.370 |
| 50+ | €1.260 |
| 100+ | €1.120 |
| 250+ | €1.060 |
| 500+ | €1.040 |
| 1000+ | €1.020 |
| 2500+ | €0.996 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL84544IHZ-T
Order Code3941892
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 12V
On State Resistance Max60ohm
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ30ohm
On Resistance Max60ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
60ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
60ohm
No. of Pins
6Pins
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability