Print Page
Image is for illustrative purposes only. Please refer to product description.
5,968 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.230 |
50+ | €1.110 |
100+ | €0.911 |
250+ | €0.856 |
500+ | €0.823 |
1000+ | €0.781 |
2500+ | €0.746 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL84467IRTZ-T
Order Code3941891
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 4.5V
On State Resistance Max0.75ohm
IC Case / PackageTQFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ0.4ohm
On Resistance Max0.75ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 4.5V
IC Case / Package
TQFN
No. of Channels
4Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
On State Resistance Max
0.75ohm
No. of Pins
16Pins
On Resistance Typ
0.4ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability