Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.36 |
Product Information
Product Overview
ISL8203MEVAL2Z is an ISL8203M dual 3A/single 6A power module evaluation board. The ISL8203M is a complete, dual step-down power module with integrated PWM controller, synchronous switching MOSFETs, inductors, and passives. ISL8203M is rated for dual 3A output current or 6A current sharing operation with an input range of 2.85V to 6V. The two channels are 180° out-of-phase for input RMS current and EMI reduction. The simplicity of the ISL8203M is it's off the shelf, unassisted implementation. It is easy to apply this complete step-down power module to any low voltage low power application. The ISL8203MEVAL2Z evaluation board is designed to demonstrate the performance of the ISL8203M. The board is by default set up to demonstrate two 3A outputs independently, and can also be easily set up for current sharing 6A by changing placeholder resistors. Application includes µC/µP, FPGA and DSP power, plug-in DC/DC modules for routers and switchers, test and measurement systems, bar code reader.
- VOUT adjustable 0.8V to 5V, peak current limiting and hiccup mode short circuit protection
- Overtemperature protection, internal digital soft-start
- External synchronization up to 4MHz
- Flexibility to operate in dual output or parallel single output mode with simple resistor changes
- Mechanical switch for enable and power-good LED indicator
- Connectors, test points, and jumpers for easy probing
Technical Specifications
Intersil
Power Management - Voltage Regulator
Eval Board ISL8203M
No SVHC (27-Jun-2024)
ISL8203M
Step-Down (Buck) Module
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate