Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €2.070 |
Price for:Each
Minimum: 1500
Multiple: 1500
€3,105.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8011IRZ
Order Code2358180
Technical Datasheet
Output TypeAdjustable
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologySynchronous Buck (Step Down)
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Current1.2A
Output Voltage Max-
PolarityPositive Output
Output Current Max1.2A
Max Output Current1.2A
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency1.75MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Min
2.7V
Topology
Synchronous Buck (Step Down)
Output Voltage - Nom
-
Output Current
1.2A
Polarity
Positive Output
Max Output Current
1.2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN
Switching Frequency
1.75MHz
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Output Voltage Max
-
Output Current Max
1.2A
Dropout Voltage Typ @ Current
200mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability