Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
10+ | €8.050 |
25+ | €7.640 |
50+ | €7.150 |
100+ | €6.660 |
250+ | €5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78227ARZ-T7A
Order Code3869686
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.5V
No. of Outputs2Outputs
Duty Cycle (%)89%
IC Case / PackageWFQFN
No. of Pins32Pins
Switching Frequency1.1MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleWFQFN
No. of Outputs2 Output
Product Overview
2-phase boost controller with integrated drivers. This is automotive grade (AEC-Q100 Grade 1), 5V synchronous boost controller that simplifies the design of high power boost applications. It integrates strong half-bridge drivers an analogue/digital tracking input and comprehensive protection functions. This is suitable for automotive power systems (12V to 24V, 12V to 48V, etc.), trunk audio amplifiers, start-stop systems, automotive boost applications, industrial and telecommunication power supplies.
- Input/output voltage range: 5V to 55V withstands 60V transients
- Supports synchronous or standard boost topology
- Peak current mode control with adjustable slope compensation
- Secondary average current control loop
- Switching frequency: 50KHz to 1.1MHz per phase
- External synchronization
- Programmable minimum duty cycle, programmable adaptive dead time control
- PWM and analogue track function
- Forced PWM operation with negative current limiting and protection
- Comprehensive fault protections, selectable hiccup or latch-off fault response
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
Duty Cycle (%)
89%
No. of Pins
32Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
WFQFN
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
IC Case / Package
WFQFN
Switching Frequency
1.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
2 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability