Quantity | Price (ex VAT) |
---|---|
1960+ | €1.390 |
Product Information
Product Overview
The ISL6700IBZ is a medium frequency Half-bridge Driver IC independently controlled and matched to 25ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under-voltage protection on both the low-side and high-side supplies forces the outputs low. Non-latching, level-shift translation is used to control the upper drive circuit. Unlike some competitors, the high-side output returns to its correct state after a momentary under-voltage of the high-side supply.
- Drives 2 N-channel MOSFETs in half-bridge configuration
- TTL/CMOS compatible input thresholds
- Independent inputs for non-half-bridge topologies
- No start-up problems
- Low power consumption
- Wide supply range
- Supply under-voltage protection
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
1.4A
9V
-40°C
75ns
-
-
Isolated
MOSFET
SOIC
Non-Inverting
1.3A
15V
125°C
45ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate