Print Page
Image is for illustrative purposes only. Please refer to product description.
1,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.160 |
50+ | €1.790 |
100+ | €1.390 |
250+ | €1.330 |
500+ | €1.270 |
1000+ | €1.180 |
2500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6292-2CR4Z
Order Code1562051
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current2.1A
IC Case / PackageQFN
No. of Pins16Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Li-ion/Li polymer battery charger capable of operating with an input voltage as low as 2.4V. This charger is designed to work with various types of AC adapters or a USB port. Suitable for use in hand held devices, including medical handhelds, PDAs, cell phones and smart phones, portable instruments, MP3 players, self-charging battery packs, stand-alone chargers and USB bus-powered chargers.
- Complete charger for single-cell Li-ion batteries
- Very low thermal dissipation
- Integrated pass element and current sensor
- No external blocking diode required
- 1% voltage accuracy
- Programmable end-of-charge current
- Charge current thermal foldback
- NTC thermistor interface for battery temperature monitor
- Accepts multiple types of adapters or USB BUS power
- Guaranteed to operate at 2.65V after start-up
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
6.5V
Charge Current
2.1A
No. of Pins
16Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536