Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6264CRZ
Order Code2983680
Technical Datasheet
IC TypeTwo Phase Core Controller
Input Voltage Min5V
Input Voltage Max25V
PWM Input Frequency300kHz
IC Case / PackageQFN
No. of Pins40Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Digital IC CaseQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Two Phase Core Controller
Input Voltage Max
25V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Input Voltage Min
5V
PWM Input Frequency
300kHz
No. of Pins
40Pins
External Output Capacitance
-
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability