Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
10+ | €5.080 |
25+ | €4.880 |
50+ | €4.670 |
100+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL62392CHRTZ
Order Code3381504
Technical Datasheet
IC TypePMIC for Notebook Computers
Supply Voltage25V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageTQFN
No. of Pins28Pins
Operating Temperature Min-10°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseTQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for Notebook Computers
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
28Pins
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
TQFN
Supply Voltage
25V
No. of LDO Regulators
1
IC Case / Package
TQFN
Operating Temperature Min
-10°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037