Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6227CAZ
Order Code2358205
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max28V
IC Case / PackageQSOP
No. of Pins28Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min4%
Duty Cycle Max87%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleQSOP
Frequency300kHz
Input Voltage28V
Output Current1.5A
Output Voltage5.5V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
28Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
-
Duty Cycle Max
87%
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
1.5A
No. of Channels
2Channels
Supply Voltage Min
5V
IC Case / Package
QSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
4%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Controller IC Case Style
QSOP
Input Voltage
28V
Output Voltage
5.5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015