Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.190 |
10+ | €4.560 |
25+ | €4.160 |
50+ | €3.860 |
100+ | €3.530 |
250+ | €3.460 |
500+ | €3.390 |
Product Information
Product Overview
ISL59110IEZ-T7 is an ISL59110 8MHz rail-to-rail composite video driver. It is a is a single rail-to-rail 3-pole output reconstruction filter with a -3dB roll-off frequency of 8MHz and a slew rate of 40V/µs, with input signal DC restoration accomplished with an internal sync tip clamp. It is operating from single supplies ranging from +2.5V to +3.6V and sinking an ultra-low 2mA quiescent current, the ISL59110 is ideally suited for low power, battery-operated applications. It also features inputs capable of reaching down to 0.15V below the negative rail. Additionally, an enable high pin shuts the part down in under 14ns. Application includes video amplifiers, portable and handheld products, communications devices, video on demand, cable set-top boxes, satellite set-top boxes, DVD players, HDTV, personal video recorders.
- 3rd order 8MHz reconstruction filter
- Power-down current less than 3µA, input to 0.15V below VS-
- Input sync tip clamp, SAG correction reduces AC coupling capacitor size
- Quiescent supply current is 2mA (typ, VIN = 500mV, EN = VDD, no load, TA = +25°C)
- Voltage gain is 2.0V/V (typ, RL = 150 ohm, TA = +25°C)
- Input resistance is 3Mohm (0.5V <lt/> VIN <lt/> 1.0V, TA = +25°C)
- Typical ±0.1dB bandwidth is 4MHz (RL = 150 ohm, CL = 5pF, TA = +25°C)
- Differential gain is 0.10% (typ, NTSC and PAL DC coupled, TA = +25°C)
- Signal to noise ratio is 65dB (typ, VS+ = 3.3V, TA = +25°C, 100% white signal)
- 6 Ld SC-70 package, ambient operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Video Amplifier
8MHz
-40°C
40mA
SC-70
6Pins
-
No SVHC (12-Jan-2017)
1Amplifiers
41V/µs
85°C
2.5V to 3.6V
SC-70
Rail to Rail
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate