Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL4089IBZ
Order Code2687071
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth300MHz
Slew Rate300V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current60mA
Amplifier Case StyleSOIC
Supply Voltage Range-
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
300MHz
Operating Temperature Min
-40°C
Output Current
60mA
Supply Voltage Range
-
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (14-Jun-2023)
No. of Amplifiers
1Amplifiers
Slew Rate
300V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
Product traceability