Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.180 | 
| 10+ | €7.950 | 
| 25+ | €7.250 | 
| 50+ | €7.030 | 
| 100+ | €6.800 | 
| 250+ | €5.870 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3330IAZ-T7A
Order Code2983854
Technical Datasheet
IC TypeRS232 / RS485 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 / RS485 Transceiver
No. of Transmitters
2
Data Rate Max
20Mbps
Supply Voltage Max
3.45V
No. of Pins
20Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
IC Case / Package
SSOP
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability