Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL23415TFUZ
Order Code3869698
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
482 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.050 |
50+ | €1.900 |
100+ | €1.650 |
250+ | €1.550 |
500+ | €1.360 |
1000+ | €1.120 |
2500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23415TFUZ
Order Code3869698
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleMSOP
No. of Pins10Pins
No. of Steps256
Temperature Coefficient± 70ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Automotive Qualification Standard-
Technical Specifications
End To End Resistance
100kohm
Control Interface
SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
± 70ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.7V
Potentiometer IC Case Style
MSOP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability