Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDTQS3245QG
Order Code1688293
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
Supply Voltage Range4.75V to 5.25V
On State Resistance Max15ohm
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
On Resistance Max15ohm
Switch Configuration-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Product Overview
The IDTQS3245QG is a 8-bit QUICKSWITCH® high-speed CMOS Bus Switch in a pinout compatible with 74FCT245, 74F245, 74ALS/AS/LS245 8-bit transceivers. The low ON resistance of the QS3245 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. The output enable (OE) signal turns the switches on similar to the OE signal of the 74'245. The QuickSwitch devices provide an order of magnitude faster speed than conventional logic devices.
- Enhanced N channel FET with no inherent diode to Vcc
- 5Ω Bidirectional switches connect inputs to outputs
- Zero propagation delay, zero ground bounce
- Undershoot clamp diodes on all switch and control inputs
- Hot-swapping and hot-docking
- Power conservation
- Capacitance reduction and isolation
- Clock gating
- Bus switching and isolation
Applications
Industrial
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
On State Resistance Max
15ohm
IC Case / Package
QSOP
Supply Voltage Min
4.75V
On Resistance Max
15ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Output Current
-
Supply Voltage Range
4.75V to 5.25V
Logic Case Style
QSOP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Switch Configuration
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299