Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI5960IBZ
Order Code1562019
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate130MSPS
Data InterfaceParallel
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins28Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
14bit
Data Interface
Parallel
ADC / DAC Case Style
SOIC
Input Channel Type
Parallel
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Sampling Rate
130MSPS
Supply Voltage Range
2.7V to 5.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A001.a.5.a.4
EU ECCN:3A001.a.5.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001378
Product traceability