Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHFA3128BZ
Order Code1562030
Technical Datasheet
Transistor PolarityFive PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP12V
Continuous Collector Current NPN-
Continuous Collector Current PNP37mA
Power Dissipation NPN-
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP60hFE
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN-
Transition Frequency PNP5.5GHz
Product Range-
Qualification-
Product Overview
The HFA3128BZ is a PNP ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The transistor exhibits a fT of 5.5GHz, low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of this transistor array provides close electrical and thermal matching of the five transistors.
- 3.5dB Noise figure (50Ω) at 1GHz
- <lt/>1pA Collector to collector leakage
- Complete isolation between transistors
Applications
RF Communications, Sensing & Instrumentation, Industrial, Power Management
Technical Specifications
Transistor Polarity
Five PNP
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current PNP
37mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
60hFE
No. of Pins
16Pins
Operating Temperature Max
125°C
Transition Frequency PNP
5.5GHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331