Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F3687GFPV
Order Code3213725
Technical Datasheet
Device CoreH8/300H
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size56KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's45I/O's
InterfacesSCI
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H Tiny
MCU FamilyH8
Qualification-
Product Overview
- Single chip 16bit microcontroller
- H8 family/H8/300H tiny series CPU core
- Flash memory version
- Upward-compatible with H8/300 CPU on an object level
- SCI and I2C interface
- 16bit/8bit timer and watchdog timer
- Supports various power-down modes
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
56KB
IC Case / Package
LFQFP
Interfaces
SCI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
MSL 3 - 168 hours
Device Core
H8/300H
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H Tiny
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability