Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoFS2012-1100-NG
Order Code2857817
Product RangeFS2012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.460 |
5+ | €65.390 |
10+ | €62.470 |
50+ | €57.420 |
Price for:Each
Minimum: 1
Multiple: 1
€69.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS2012-1100-NG
Order Code2857817
Product RangeFS2012 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.015l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 5%
Sensor Output TypeAnalog / Digital
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeFS2012 Series
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
-
Supply Voltage Max
5.25V
Sensor Output Type
Analog / Digital
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FS2012 Series
Supply Voltage DC Max
5.25V
Flow Rate Min
0.015l/min
Operating Pressure Min
-
Supply Voltage Min
4.75V
Accuracy
± 5%
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
4.75V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
Product traceability