Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2912NCGI
Order Code2828538
Technical Datasheet
Frequency Min9kHz
Frequency Max9GHz
RF IC Case StyleTQFN
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
9kHz
RF IC Case Style
TQFN
Supply Voltage Min
2.7V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
9GHz
No. of Pins
20Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability