Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoEZ-0012
Order Code4176982
Product RangeRL78 Family Microcontrollers
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €207.670 |
Price for:Each
Minimum: 1
Multiple: 1
€207.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEZ-0012
Order Code4176982
Product RangeRL78 Family Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeLED Lighting
Core Architecture-
Core Sub-Architecture-
Silicon Family NameRL78/I1A
Kit ContentsLED Lighting Evaluation Board RL78/I1A
Product RangeRL78 Family Microcontrollers
SVHCNo SVHC (12-Jan-2017)
Product Overview
EZ-0012 is a LED lighting evaluation board is mounted with an RL78/I1A microcontroller with on-chip high-precision LED lighting control functions, so it can be used as a reference platform for RL78/I1A system development. Suitable for DALI solution applications. Suitable for DALI solutions applications.
- The on-chip high-precision dimming control (1ns or less PWM resolution) of the RL78/I1A can be used
- Supports evaluation of three channels of LED constant current
- Supports four dimmer interfaces: DALI, DMX512, infrared, and analogue volume
- Supports automatic software generation tool Applilet EZ for HCD
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
RL78/I1A
Product Range
RL78 Family Microcontrollers
Silicon Core Number
-
Application Sub Type
LED Lighting
Core Sub-Architecture
-
Kit Contents
LED Lighting Evaluation Board RL78/I1A
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210013