Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL8176FWZ-T7A
Order Code2358133
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.13V/µs
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeMicropower
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage80µV
Input Bias Current500pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Slew Rate0.13V/µs
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.13V/µs
IC Case / Package
SOT-23
Amplifier Type
Micropower
Input Offset Voltage
80µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
2.4V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
500pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
400kHz
Slew Rate
0.13V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability