Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1940+ | €1.930 |
Price for:Each
Minimum: 1940
Multiple: 1940
€3,744.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7232CSZ
Order Code1562013
Technical Datasheet
Device TypeLine
InterfacesADSL, HDSL
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Line
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Interfaces
ADSL, HDSL
Supply Voltage Max
16V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648
Product traceability