Product Information
Product Overview
The EL5172ISZ is a 250MHz Differential Line Receiver designed to extract the difference signal from noisy environments. The single and triple high bandwidth amplifier is primarily targeted for applications such as receiving signals from twisted-pair lines or any application where common mode noise injection is likely to occur. It stable for a gain of one and requires two external resistors to set the voltage gain. The output common mode level is set by the reference pin (VREF), which has a -3dB bandwidth of over 120MHz. Generally, this pin is grounded but it can be tied to any voltage reference. The output can deliver a maximum of ±60mA and is short circuit protected to withstand a temporary overload condition.
- Low power - 5 to 6mA per channel
- 800V/µs Slew rate
- 60mA Maximum output current
Applications
Signal Processing, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Amplifiers
250MHz
4.75V to 11V
8Pins
-
-6µA
-40°C
-
MSL 1 - Unlimited
NSOIC
250MHz
1Channels
800V/µs
NSOIC
Differential
7mV
Surface Mount
85°C
-
No SVHC (17-Jan-2023)
-
800V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate