Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5166ISZ
Order Code1562028
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.4GHz
Slew Rate Typ6000V/µs
Supply Voltage Range5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-500µV
Input Bias Current8.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4GHz
No. of Amplifiers1 Amplifier
Slew Rate6000V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6000V/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
-500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.4GHz
Supply Voltage Range
5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
8.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.4GHz
Slew Rate
6000V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
Product traceability