Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €1.820 |
25+ | €1.660 |
50+ | €1.580 |
100+ | €1.490 |
250+ | €1.420 |
500+ | €1.370 |
1000+ | €1.340 |
Product Information
Product Overview
The DG411DJZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG211 and DG212 series devices. It includes four independent single-pole throw (SPST) analog switches, TTL and CMOS compatible digital inputs. This switch features lower analog ON resistance (<lt/>175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications. The improvements in this switch are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single-ended from 5 to 34V, or split from ±5 to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±15V analog input range.
- Low charge injection
- TTL/CMOS Compatible
- Single or split supply operation
- Fast switching action
Applications
Audio, Power Management, Communications & Networking, Test & Measurement, Automotive
Technical Specifications
Analogue Switch
35ohm
DIP
4Channels
35ohm
-
Through Hole
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
5V to 34V
16Pins
25ohm
SPST
-
-40°C
-
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate