Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF2144AFA20V
Order Code3213865
Also Known AsHD64F2144AFA20V
Device CoreH8S/2000
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageQFP
No. of I/O's74I/O's
InterfacesI2C, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8S/2100
MCU FamilyH8S
Qualification-
Product Overview
- Single chip 16bit microcontroller suitable for office equipment applications
- H8S family/H8S/2100 series CPU core
- On-chip data transfer controller (DTC)
- 16MB linear address space
- SCI, IrDA and I2C communication interface
- 16bit free-running timer, 8bit timer, watchdog timer and PWM timers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
H8S Family H8S/2100 Series H8S/2144 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8S
MSL
MSL 3 - 168 hours
Device Core
H8S/2000
Operating Frequency Max
20MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8S/2100
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001