Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoD6417751RBA240HVU0
Order Code3869669
Product RangeSuperH Family SH7750 Series Microcontrollers
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.460 |
5+ | €87.030 |
10+ | €72.110 |
25+ | €64.650 |
Price for:Each
Minimum: 1
Multiple: 1
€99.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoD6417751RBA240HVU0
Order Code3869669
Product RangeSuperH Family SH7750 Series Microcontrollers
Technical Datasheet
Product RangeSuperH Family SH7750 Series Microcontrollers
Device CoreSH-4
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageBGA
No. of I/O's40I/O's
InterfacesSCI, UART
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7750
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SuperH Family SH7750 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
SCI, UART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SH7750
MSL
MSL 3 - 168 hours
Device Core
SH-4
Operating Frequency Max
240MHz
No. of Pins
256Pins
No. of I/O's
40I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001