Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.260 |
10+ | €11.110 |
25+ | €10.230 |
50+ | €10.220 |
100+ | €9.310 |
250+ | €8.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCMQ82C55AZ
Order Code3869560
Technical Datasheet
No. of Bits8bit
InterfacesParallel
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageMQFP
Driver Case StyleMQFP
No. of Pins44Pins
No. of I/O's24I/O's
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
4.5V
IC Case / Package
MQFP
No. of Pins
44Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
Parallel
Supply Voltage Max
5.5V
Driver Case Style
MQFP
No. of I/O's
24I/O's
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability