Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
10+ | €2.330 |
25+ | €2.130 |
50+ | €2.030 |
100+ | €1.920 |
250+ | €1.760 |
500+ | €1.670 |
1000+ | €1.660 |
Product Information
Product Overview
CA3240EZ is a dual, 4.5MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It combines the advantages of MOS and bipolar transistors on the same monolithic chip. The gate-protected MOSFET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability. It is used in applications such as ground referenced single amplifiers in automobile and portable instrumentation, sample and hold amplifiers, long duration timers/multivibrators (microseconds minutes-hours), photocurrent instrumentation, intrusion alarm system, active filters, comparators, function generators, instrumentation amplifiers, power supplies.
- Dual version of CA3140, internally compensated, MOSFET input stage
- Input resistance is 1.5Tohm typical, input offset voltage is 5mV typical
- Directly replaces industry type 741 in most applications
- Input capacitance is 4pF typical, supply current is 8.4mA typical
- Equivalent wideband input noise voltage is 48μV typical
- Gain-bandwidth product is 4.5MHz typical
- Slew rate is 9V/μs typical
- Common mode rejection ratio is 32μV/V typical
- Operating temperature range from -40°C to 85°C
- 8-lead PDIP package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
9V/µs
DIP
BiMOS
5mV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4.5MHz
4V to 36V
8Pins
Rail - Rail Input (RRI)
10pA
-40°C
-
-
DIP
4.5MHz
9V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate