Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
10+ | €2.300 |
25+ | €2.160 |
50+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZXL0632EKILF
Order Code2916942
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
No. of Outputs6Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
400MHz
Supply Voltage Min
3.135V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability