Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
168+ | €5.660 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 168
Multiple: 168
€950.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZML1255AKILF
Order Code4200320
Technical Datasheet
Clock IC TypeClock Multiplexer
Frequency400MHz
No. of Outputs12Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
9ZML1255AKILF is a 2:12 clock multiplexer for PCIe Gen1–5 and UPI. Each input clock has software adjustable input-to-output delay when operating in Zero-Delay (ZDB) mode. The devices also implement an extensive set of features ensuring that clock is well behaved with today's ever more complex power-up sequencing. Typical application includes servers/high-performance computing, nVME storage, networking, accelerators, industrial control.
- 85MHz output impedance, 12 number of clock outputs
- 2:12 ZDB/FOB
- 12 low-power HCSL (LP-HCSL) outputs
- Flexible power sequencing (FPS) configuration via SMBus
- Power down tolerant input (PDT); inputs: SEL-A-B#, SADR[1:0]-tri, OE# pins
- Input-to-output delay: 0ps default. Programmable through 360°
- 2 software-configurable input-to-output delay lines
- Dedicated OE# pins support PCIe CLKREQ# function
- Selectable ZDB bandwidths minimizes jitter peaking in cascaded ZDB topologies
- 72pin VFQFPN, operating temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
Clock Multiplexer
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
400MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability