Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
168+ | €3.090 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 168
Multiple: 168
€519.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9QXL2000BNLGI
Order Code4200315
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency400MHz
No. of Outputs20Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9QXL2000BNLGI is a 20-output very-low-additive phase jitter fanout buffer for PCIe Gen4 and Gen5. It offers integrated terminations for 85ohm transmission lines. Typical applications are servers, storage, networking, SSDs.
- Common clocked (CC), independent reference (IR) with and without spread spectrum architectures
- Low-power HCSL (LP-HCSL) 85ohm outputs eliminate 80 resistors, saving 130mm² of area
- Low-power HCSL (LP-HCSL) outputs reduce device power consumption by 50%
- 8 OE# pins configurable to control up to 20 outputs
- 9 selectable SMBus addresses, spread spectrum compatible
- Supply voltage range from 3.135 to 3.465V (supply voltage for core and analogue)
- Input current is 50μA max (VIN = 0 V, VIN = VDD, single-ended inputs)
- Input frequency is 400MHz maximum (VDD = 3.3V)
- 0.50mm pitch 72-VFQFPN package
- Temperature rating range from -40°C to +85°C
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
20Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
400MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability